- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3906-1473-600
Description
+
Uni-Color Panel Mount Indicator
Search Keywords: 50739061473600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3906-1473-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6 V
-
Color:Yellow
-
Current Rating:N/A
-
Mounting:Panel
-
Dimension:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.4912
50
$4.3212
100
$4.2564
250
$3.9538
500
$3.7578
1,000
$3.7015
2,500
$3.5776
5,000 +
$3.4112
Click for Quote
Log in
to unlock special pricing