Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3906-1472-600F

3/8 Bi-Pin Green Incandescent Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords: 50739061472600F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3906-1472-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Voltage Rating:
    6 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3906-1472-600F RoHS compliant?
No, 507-3906-1472-600F is not RoHS compliant.
What is the lead time for 507-3906-1472-600F?
The standard lead time for 507-3906-1472-600F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$13.13
27
$13.10
53
$10.01
79
$9.39
105 +
$9.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!