- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3838-1433-600F
Dialight
507-3838-1433-600F
3/8 Bi-Pin Yellow NEON Lamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
3/8 Bi-Pin Yellow NEON Lamp
Search Keywords: 50738381433600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3838-1433-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:125 VAC
-
Color:Yellow
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 507-3838-1433-600F RoHS compliant?
No, 507-3838-1433-600F is not RoHS compliant.
What is the lead time for 507-3838-1433-600F?
The standard lead time for 507-3838-1433-600F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
24
$14.78
48
$11.09
72
$10.35
95 +
$10.14
Click for Quote
Log in
to unlock special pricing