- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3837-1435-600F
Dialight
507-3837-1435-600F
3/8 Bi-Pin White NEON Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 507-3837-1435-600F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Voltage Rating: | 125 VAC |
| Color: | White |
| Lead/Base Style: | Bi-Pin |
| Lamp Size: | 3/8 |