Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3836-0937-600F

3/8 Bi-Pin NEON Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin NEON Lamp
Search Keywords: 50738360937600F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3836-0937-600F
Unit of Measure: Per Each
RoHS: No
HTS: 8541410000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 125 V
Color: Clear
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3836-0937-600F RoHS compliant?
No, 507-3836-0937-600F is not RoHS compliant.
What is the lead time for 507-3836-0937-600F?
The standard lead time for 507-3836-0937-600F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Minimum Order Quantity:
9
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$13.16
50
$10.72
100
$9.83
250
$7.86
500
$7.65
1,000 +
$7.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!