Available Replacements
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3836-0931-600

3/8 Bi-Pin NEON Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin NEON Lamp
Search Keywords: 50738360931600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3836-0931-600
Unit of Measure: Per Each
RoHS: No
HTS: 8536610000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 125 V
Color: Red
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3836-0931-600 discontinued?
Yes, 507-3836-0931-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 507-3836-0931-600?
The recommended replacement for 507-3836-0931-600 is 507-3836-0931-600F from Dialight, available from OnlineComponents.com.
Is 507-3836-0931-600 RoHS compliant?
No, 507-3836-0931-600 is not RoHS compliant.
What is the lead time for 507-3836-0931-600?
The standard lead time for 507-3836-0931-600 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.4912
50
$4.3212
100
$4.2564
250
$3.9538
500
$3.7578
1,000
$3.7015
2,500
$3.5776
5,000 +
$3.4112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!