- Home ›
- All Products›
- 500-0049F
500-0049F
Dialight
5MM RGB 3MM R/G CBI PromoPck
Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
5MM RGB 3MM R/G CBI PromoPck
Search Keywords: 5000049F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:500-0049F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
47
$5.33
94
$4.00
141
$3.73
188 +
$3.66
Click for Quote
Log in
to unlock special pricing