- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 252-9951-0973
Dialight
252-9951-0973
252 Series .193" Stainless Steel, T-1 Wire leads PMI Yellow/Amber
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 252-9951-0973 |
| Alias/AKA: | LHC82/1YT2, MS25446-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536610000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 4.9 mm |
| Type: | Uni-Color |
| Color: | Yellow |
| Lens Shape Type: | Circular |
-
This product is discontinued, but still in stock.