- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 252-9951-0971
Description
+
252 Series .193" Stainless Steel, T-1 Wire leads PMI Red
Search Keywords: 25299510971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:252-9951-0971
-
Alias/AKA:MS25446-4, LHC82/1RT2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:4.9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
716
Can Ship immediately
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$134.56
5
$100.92
10
$93.24
20
$90.30
50
$90.07
100 +
$89.84
Click for Quote
Log in
to unlock special pricing