- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 249-8072-3733-504F
Dialight
249-8072-3733-504F
249 LED PMI, 0.375" Yellow Stovepipe, 28 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 249-8072-3733-504F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 28 V |
| Color: | Yellow |
| Lens Shape Type: | Circular |
| Intensity: | 150 mcd |
| Maximum Forward Current: | 20 mA |