Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-8071-3333-504

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
Search Keywords: 24980713333504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 249-8071-3333-504
Unit of Measure: Per Each
RoHS: No
HTS: 8536610000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 14 V
Color: Yellow
Lens Shape Type: Circular
Intensity: 75 mcd
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 249-8071-3333-504 discontinued?
Yes, 249-8071-3333-504 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 249-8071-3333-504 RoHS compliant?
No, 249-8071-3333-504 is not RoHS compliant.
What is the lead time for 249-8071-3333-504?
The standard lead time for 249-8071-3333-504 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
14
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.449
14
$8.590
70
$8.230
139
$7.890
695
$7.590
2,084 +
$7.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!