- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 249-7972-3332-504F
Dialight
249-7972-3332-504F
249 LED PMI, 0.375" Green Cylindrical, 28 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
249 LED PMI, 0.375" Green Cylindrical, 28 VDC
Search Keywords: 24979723332504F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:249-7972-3332-504F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:40 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Frequently Asked Questions
Is 249-7972-3332-504F RoHS compliant?
Yes, 249-7972-3332-504F is RoHS compliant.
What is the lead time for 249-7972-3332-504F?
The standard lead time for 249-7972-3332-504F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,096
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$11.17
25
$10.75
50
$10.67
100
$10.61
250
$10.59
500
$10.56
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT