- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 249-7970-3332-504F
Dialight
249-7970-3332-504F
249 LED PMI 0.375" Cylindrical Green, 10 VDC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:249-7970-3332-504F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:10 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:40 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
-
This product is discontinued, but still in stock.