Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-7872-3731-504F

249 LED PMI 0.375" Stovepipe Green, 28 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
249 LED PMI 0.375" Stovepipe Green, 28 VDC
Search Keywords: 24978723731504F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 249-7872-3731-504F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Red
Lens Shape Type: Circular
Intensity: 170 mcd
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 249-7872-3731-504F RoHS compliant?
No, 249-7872-3731-504F is not RoHS compliant.
What is the lead time for 249-7872-3731-504F?
The standard lead time for 249-7872-3731-504F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
150   can ship 12/31/26
Minimum Order Quantity:
25
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.67
50
$10.59
100
$10.54
250
$10.51
500
$10.48
1,000 +
$10.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!