Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-7872-3331-504F

249 LED PMI 0.375" Cylindrical Red, 28 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
249 LED PMI 0.375" Cylindrical Red, 28 VDC
Search Keywords: 24978723331504F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 249-7872-3331-504F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Red
Lens Shape Type: Circular
Intensity: 55 mcd
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 249-7872-3331-504F?
The recommended replacement for 249-7872-3331-504F is 249-7872-3337-504 from Dialight, available from OnlineComponents.com.
Is 249-7872-3331-504F RoHS compliant?
No, 249-7872-3331-504F is not RoHS compliant.
What is the lead time for 249-7872-3331-504F?
The standard lead time for 249-7872-3331-504F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
106   can ship 12/11/26
Minimum Order Quantity:
5
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.90
25
$10.63
50
$10.04
100
$9.42
250
$9.13
500
$9.00
1,000 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!