Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-7868-3731-504F

249 LED PMI, 0.375" Stovepipe Red, 5 VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
249 LED PMI, 0.375" Stovepipe Red, 5 VDC
Search Keywords: 24978683731504F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    249-7868-3731-504F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    170 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 249-7868-3731-504F RoHS compliant?
Yes, 249-7868-3731-504F is RoHS compliant.
What is the lead time for 249-7868-3731-504F?
The standard lead time for 249-7868-3731-504F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
90   can ship 11/12/26
Minimum Order Quantity:
5
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.72
25
$8.52
50
$8.44
100
$7.99
250
$7.95
500
$7.30
1,000 +
$7.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!