Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-7868-3331-504F

The 249-7868-3331-504F is a 5 VDC red LED panel mount indicator with a cylindrical lens.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 249-7868-3331-504F is a 5 VDC red LED panel mount indicator with a cylindrical lens.
Search Keywords: 24978683331504F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 249-7868-3331-504F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 5 V
Color: Red
Lens Shape Type: Circular
Intensity: 55 mcd
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 249-7868-3331-504F RoHS compliant?
No, 249-7868-3331-504F is not RoHS compliant.
What is the lead time for 249-7868-3331-504F?
The standard lead time for 249-7868-3331-504F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.53
25
$11.60
50
$10.95
100
$10.66
250
$10.33
500
$10.30
1,000 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!