- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 249-7866-1431-514
Dialight
249-7866-1431-514
Neon Panel Indicator - Red Lens - 110 to 125VAC/DC - 7.11mm Dia Lens Size - Round with Flat Top - Round Panel Cutout Shape.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 249-7866-1431-514 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 125 VAC |
| Color: | Red |
| Mounting: | Panel |
| Lamp Size: | 3/8 |