- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 249-7841-0935-574
Dialight
249-7841-0935-574
3/8 Turret White LED Panel Mount Indicators
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
3/8 Turret White LED Panel Mount Indicators
Search Keywords: 24978410935574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:249-7841-0935-574
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:White
-
Current Rating:N/A
-
Lead/Base Style:Solder
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 249-7841-0935-574 RoHS compliant?
No, 249-7841-0935-574 is not RoHS compliant.
What is the lead time for 249-7841-0935-574?
The standard lead time for 249-7841-0935-574 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5
$72.25
10
$59.78
25
$45.77
50
$43.89
100
$42.72
250 +
$42.16
Click for Quote
Log in
to unlock special pricing