Image is representational - see manufacturer specifications

Dialight Authorized Distributor

249-4164-3334-504F

249 LED PMI 0.375" Cylindrical Blue, 5 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
249 LED PMI 0.375" Cylindrical Blue, 5 VDC
Search Keywords: 24941643334504F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 249-4164-3334-504F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 5 V
Color: Blue
Lens Shape Type: Circular
Intensity: 700 mcd
Maximum Forward Current: 10 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 249-4164-3334-504F RoHS compliant?
Yes, 249-4164-3334-504F is RoHS compliant.
What is the lead time for 249-4164-3334-504F?
The standard lead time for 249-4164-3334-504F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.61
10
$15.71
15
$15.67
29
$14.83
44
$14.51
58 +
$14.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!