- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 181-11A
Description
+
LED Uni-Color Amber 2-Pin
Search Keywords: 18111A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:181-11A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Dimension:4.8 x 1.95 x 1.22 mm
-
Color:Amber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$34.86
17
$33.41
33
$32.06
165
$30.78
494 +
$29.51
Click for Quote
Log in
to unlock special pricing