- Home ›
- All Products›
- 81801
Description
+
Aisle Marking Tape for Static Sensitive Area - 3in x 108ft
Search Keywords: 81801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$78.91
5
$70.42
10
$68.31
25
$62.70
50
$54.33
100
$52.88
250 +
$52.18
Click for Quote
Log in
to unlock special pricing