- Home ›
- All Products›
- 81800
Description
+
Aisle Marking Tape for Static Sensitive Area - 3in x 54ft
Search Keywords: 81800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$42.09
5
$37.55
10
$37.46
25
$35.38
50
$28.97
100
$28.90
250 +
$27.83
Click for Quote
Log in
to unlock special pricing