- Home ›
- All Products›
- 81273
Description
+
Wescorp 1 inch 36 Yard 3 inch Core ESD High Temperature 1 mil Polymide Tape
Search Keywords: 81273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$121.76
5
$97.64
10
$94.81
20
$89.62
50
$87.23
100 +
$86.08
Click for Quote
Log in
to unlock special pricing