- Home ›
- All Products›
- 81272
Description
+
Tape, ESD High Temp Polymide, Plastic core, 0.75 in., 0.254 mm., 3 in., 36 Yds. | Desco 81272
Search Keywords: 81272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$86.53
5
$70.45
10
$69.40
20
$66.43
50
$63.70
100 +
$62.00
Click for Quote
Log in
to unlock special pricing