- Home ›
- All Products›
- 81271
Description
+
Tape, ESD High Temp Polymide, Plastic Core, 0.5 in., 0.254 mm., 3 in., 36 Yds. | Desco 81271
Search Keywords: 81271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$47.97
5
$42.80
10
$37.09
25
$34.94
50
$33.03
100
$32.94
250 +
$31.72
Click for Quote
Log in
to unlock special pricing