- Home ›
- All Products›
- 81253
Description
+
Wescorp Anti-Static Shielding Tape - 2in x 118ft on 3in Paper Core
Search Keywords: 81253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$27.05
5
$25.31
10
$24.14
25
$23.42
50
$22.41
100
$18.63
250 +
$18.13
Click for Quote
Log in
to unlock special pricing