- Home ›
- All Products›
- 81250
Description
+
Wescorp Anti-Static Shielding Tape - 1/2in x 118ft on 3in Paper Core
Search Keywords: 81250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:81250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.27
100
$5.81
250
$4.81
500
$4.62
1,000
$4.49
2,500
$4.38
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing