- Home ›
- All Products›
- 79206
Description
+
7920 Series Wescorp 0.75" x 72 Yard 3 inch Core Antistatic Clear Cellulose Tape
Search Keywords: 79206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:79206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.81
10
$16.03
25
$15.55
50
$13.48
100
$12.90
250
$12.37
500 +
$12.04
Click for Quote
Log in
to unlock special pricing