Desco
42515
Mat, Table; 3 Layer Vinyl; 106 to 108 (RTT) Ohms; Grey; 0.6 m x 15.2 m | Desco 42515
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Mat, Table; 3 Layer Vinyl; 106 to 108 (RTT) Ohms; Grey; 0.6 m x 15.2 m | Desco 42515
Search Keywords: 42515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:42515
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 42515 RoHS compliant?
Yes, 42515 is RoHS compliant.
What is the lead time for 42515?
The standard lead time for 42515 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$930.13
3
$917.40
5 +
$892.93
Click for Quote
Log in
to unlock special pricing