- Home ›
- All Products›
- 42470
Description
+
42470 Statfree Z2 Dissipative 3-Layer Vinyl Mat Kit, Gray, 24" x 36"
Search Keywords: 42470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:42470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$136.11
5
$109.15
10
$105.99
20
$100.18
50
$97.51
100 +
$96.22
Click for Quote
Log in
to unlock special pricing