- Home ›
- All Products›
- 15012
Description
+
Roll, Statfree CV 280(T), Conductive, Black, 0.08 In. x 48 In.x 60 ft. | Desco 15012
Search Keywords: 15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:15012
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1,746.24
3
$1,699.68
5 +
$1,655.53
Click for Quote
Log in
to unlock special pricing