- Home ›
- All Products›
- 13869
Description
+
The 13869 is a 2" x 3" humidity indicator card that provides visual measurement of relative humidity at 5%, 10%, and 60%.
Search Keywords: 13869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$25.45
5
$23.81
10
$22.71
25
$22.03
50
$21.39
100
$20.22
250 +
$19.68
Click for Quote
Log in
to unlock special pricing