- Home ›
- All Products›
- 13710
Description
+
BAG, ESD Shield; Bag; 14 in.; 18; lt 1011 Ohms; lt102 Ohms; 2.8 to 3.0 mil | Desco 13710
Search Keywords: 13710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$99.95
5
$92.49
10
$81.65
20
$75.64
50
$71.41
100 +
$70.47
Click for Quote
Log in
to unlock special pricing