- Home ›
- All Products›
- 13665
Description
+
BAG, ESD Shield; Bag; 8 in.; 12; lt 1011 Ohms; lt102 Ohms; 2.8 to 3.0 mil | Desco 13665
Search Keywords: 13665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$45.21
5
$40.34
10
$36.68
25
$33.85
50
$31.04
100
$30.96
250 +
$28.33
Click for Quote
Log in
to unlock special pricing