- Home ›
- All Products›
- 13655
Description
+
BAG, ESD Shield; Bag; 8 in.; 8; lt 1011 Ohms; lt102 Ohms; 2.8 to 3.0 mil | Desco 13655
Search Keywords: 13655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$34.66
5
$30.92
10
$28.11
25
$26.72
50
$24.81
100
$23.79
250 +
$23.16
Click for Quote
Log in
to unlock special pricing