- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 13485
Description
+
Static Shielding Bag - <25nJ Energy Shielding - Silver - 10" (254mm) X 24" (609.6mm).
Search Keywords: 13485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$65.28
5
$58.25
10
$51.37
25
$48.20
50
$44.81
100
$43.61
250 +
$43.04
Click for Quote
Log in
to unlock special pricing