- Home ›
- All Products›
- 13475
Description
+
Bag, ESD Shield; Bag; 10 in.; 14; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13475
Search Keywords: 13475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$38.54
5
$36.22
10
$32.14
25
$30.34
50
$28.61
100
$27.75
250 +
$25.35
Click for Quote
Log in
to unlock special pricing