- Home ›
- All Products›
- 13443
Description
+
Bag, ESD Shield; Bag; 6 in.; 12; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13443
Search Keywords: 13443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$23.45
5
$21.94
10
$19.02
25
$18.09
50
$17.04
100
$16.11
250 +
$15.68
Click for Quote
Log in
to unlock special pricing