- Home ›
- All Products›
- 09130
Description
+
09130 Wrist Strap, w/Grounding Cord, Coiled, 10 ft Over-All Length, 4mm Snap, Blue
Search Keywords: 09130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:09130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$34.50
5
$30.78
10
$26.69
25
$25.90
50
$24.79
100
$23.77
250 +
$23.13
Click for Quote
Log in
to unlock special pricing