- Home ›
- All Products›
- 09120
Description
+
09120 Wrist Strap, 6 ft Grounding Coiled Cord, Adjustable, 4mm Snap, Elac, Sapphire
Search Keywords: 09120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:09120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$21.79
5
$20.39
10
$16.85
25
$16.34
50
$15.87
100
$15.00
250 +
$14.60
Click for Quote
Log in
to unlock special pricing