- Home ›
- All Products›
- 07410
Description
+
Binder; Static Dissipative; Vinyl; Blue; 1 In Ring; 0.016 In. | Desco 07410
Search Keywords: 07410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:07410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$23.62
5
$22.10
10
$21.08
25
$17.73
50
$17.22
100
$16.27
250 +
$15.84
Click for Quote
Log in
to unlock special pricing