- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 08412
Dennison
08412
Cable Ties, Standard Locking Nylon 6/6 Natural 22.23mm 80N Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dennison
-
Part No:08412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:22.23 mm
-
Tensile Strength:80 N
-
Color:Natural
-
Operating Temperature:N/A