- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- MED16-X-2-12VDC-PUSH-CON
MED16-X-2-12VDC-PUSH-CON
Deltrol Controls
Solenoid Linear Push Continuous 12VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Linear Push Continuous 12VDC
Search Keywords: MED16X212VDCPUSHCON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:MED16-X-2-12VDC-PUSH-CON
-
Alias/AKA:53757-81
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Linear
-
Coil Voltage:12 VDC
-
Coil Current:800 mA
-
Operation:Push
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$45.51
50
$40.79
100
$37.28
250 +
$34.01
Click for Quote
Log in
to unlock special pricing