- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- MED12-X-1.5-24VDC-PULL-C
MED12-X-1.5-24VDC-PULL-C
Deltrol Controls
Solenoid Tubular Pull Continuous Hex Nut 24VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Tubular Pull Continuous Hex Nut 24VDC
Search Keywords: MED12X1524VDCPULLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:MED12-X-1.5-24VDC-PULL-C
-
Alias/AKA:53751-82
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:19.05 mm
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:24 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.36
5
$36.91
10
$36.82
25
$32.35
50
$28.58
100
$26.82
250 +
$24.15
Click for Quote
Log in
to unlock special pricing