- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- MED12-X-1.5-12VDC-PULL-C
MED12-X-1.5-12VDC-PULL-C
Deltrol Controls
The MED12-X-1.5-12VDC-PULL-C is a 12VDC, continuous duty, pull-type tubular frame linear solenoid.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MED12-X-1.5-12VDC-PULL-C is a 12VDC, continuous duty, pull-type tubular frame linear solenoid.
Search Keywords: MED12X1512VDCPULLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:MED12-X-1.5-12VDC-PULL-C
-
Alias/AKA:53751-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:19.05 mm
-
Type:Linear
-
Coil Voltage:12 VDC
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$62.44
5
$58.42
10
$55.72
25
$52.28
50
$49.38
100
$46.47
250 +
$46.36
Click for Quote
Log in
to unlock special pricing