help desk software
Image is representational - see mfr. specs

D22-24VDC-PULL-CONT

Deltrol Controls

Solenoid Linear Pull Continuous Bracket Mount 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solenoid Linear Pull Continuous Bracket Mount 24VDC
Search Keywords: D2224VDCPULLCONT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    D22-24VDC-PULL-CONT
  • Alias/AKA:
    53723-82
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Linear
  • Coil Voltage:
    24 VDC
  • Coil Current:
    170.21 mA
  • Operation:
    Pull
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.64
10
$15.86
25
$14.76
50
$13.41
100
$12.08
250
$10.74
500 +
$9.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments