- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BUZZER-24VAC
BUZZER-24VAC
Deltrol Controls
Audio Buzzer 24VAC 74dBA Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Buzzer 24VAC 74dBA Solder Lug Panel Mount
Search Keywords: BUZZER24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:BUZZER-24VAC
-
Alias/AKA:20000-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Sound Pressure:74 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$21.61
10
$18.08
25
$17.08
50
$16.71
75
$16.18
100 +
$14.95
Click for Quote
Log in
to unlock special pricing