- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 900-(2C)-30A-24VAC
900-(2C)-30A-24VAC
Deltrol Controls
Power Relay 24VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Search Keywords: 9002C30A24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:900-(2C)-30A-24VAC
-
Alias/AKA:20241-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$169.67
5
$169.25
10
$168.82
25
$168.40
50
$89.15
75
$62.74
100 +
$61.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments