- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 900-(2C)-30A-12VDC
900-(2C)-30A-12VDC
Deltrol Controls
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Search Keywords: 9002C30A12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:900-(2C)-30A-12VDC
-
Alias/AKA:20245-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$143.64
5
$143.28
10
$142.92
25
$142.56
50
$75.47
75
$53.11
100 +
$52.05
Click for Quote
Log in
to unlock special pricing